2336490-4 | TE Connectivity
PCB terminal, 4 pole, pitch 5 mm, 16 A, pin, black, 2336490-4
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Available in 5 Days: 2,330 pcs.
Leadtime: 16 Weeks **
Total Price:
210.63 € *
Price list
Quantity
Price per unit*
100 pcs.
2.1063 €
250 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 2336490-4, TE Connectivity
The 2336490-4 is a compact 5-mm pitch wire-to-board PCB connector with field-installable, time-saving push-in clamp termination. The center-locking lever has clear tactile and audible mating feedback to ensure safe mating.
Applications
- Servo Drive/Inverter Drive Power inlet/outlet
- Industrial Microcontrols
- Robot and Cobot control units
- PLCs Power inlet/outlet
- Controls in building automation and household appliances
Technical specifications
Anschluss | Stift | |
Breite | 14.8 mm | |
Farbe | schwarz | |
Höhe | 9.8 mm | |
Nennspannung | 300 V | |
Nennstrom | 16 A | |
Polzahl | 4-polig | |
Rastermaß | 5 mm |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |