2342077-7 | TE Connectivity

PCB terminal, 7 pole, pitch 3.81 mm, 11 A, pin, black, 2342077-7

Order No.: 71P6702
EAN: 4099891630300
MPN:
2342077-7
2342077-7 TE Connectivity PCB Terminal Blocks Image 1
2342077-7 TE Connectivity PCB Terminal Blocks Image 2
2342077-7 TE Connectivity PCB Terminal Blocks Image 3
2342077-7 TE Connectivity PCB Terminal Blocks Image 4
2342077-7 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
24.0380 € *
Available: 0 pcs.
Available in 5 Days: 390 pcs.
Leadtime: 13 Weeks **
Total Price:
24.04 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0380 €
10 pcs.
22.1102 €
25 pcs.
19.9087 €
50 pcs.
17.9095 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 2342077-7, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 7 Position, 3.81 mm Centerline, 1 Row, 11 A, Printed circuit board, Power & Signal, Board mount.

Technical specifications
Connection Stift
Width 9.2 mm
Colour schwarz
Height 7.25 mm
Rated voltage 300 V
Rated current 11 A
Pin number 7-polig
Grid 3.81 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes