2342078-9 | TE Connectivity
PCB terminal, 9 pole, pitch 3.81 mm, 11 A, pin, black, 2342078-9
Order No.: 71P6703
EAN: 4099891630317
MPN:
2342078-9
Unit Price (€ / pc.)
28.6195 € *
Available in 5 Days: 1,100 pcs. - if ordered today
Total Price:
28.62 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6195 €
2 pcs.
26.7750 €
5 pcs.
25.1566 €
10 pcs.
23.3835 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 2342078-9, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 9 Position, 3.81 mm Centerline, 1 Row, 11 A, Printed circuit board, Power & Signal, Board mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Grid | 3.81 mm | |
| Rated current | 11 A | |
| Rated voltage | 300 V | |
| Width | 7.25 mm | |
| Height | 9.2 mm | |
| Connection | pin | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |