2342079-8 | TE Connectivity

PCB terminal, 8 pole, pitch 5 mm, 15 A, pin, black, 2342079-8

Order No.: 71P6706
EAN: 4099891630348
MPN:
2342079-8
2342079-8 TE Connectivity PCB Terminal Blocks Image 1
2342079-8 TE Connectivity PCB Terminal Blocks Image 2
2342079-8 TE Connectivity PCB Terminal Blocks Image 3
2342079-8 TE Connectivity PCB Terminal Blocks Image 4
2342079-8 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
32.2728 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 13 Weeks **
Total Price:
32.27 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2728 €
10 pcs.
29.6905 €
25 pcs.
26.7274 €
50 pcs.
24.0499 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 2342079-8, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 8 Position, 5 mm Centerline, 1 Row, 15 A, Printed circuit board, Power & Signal, Board mount.

Technical specifications
Connection Stift
Width 12 mm
Colour schwarz
Height 8.65 mm
Rated voltage 300 V
Rated current 15 A
Pin number 8-polig
Grid 5 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes