2342079-9 | TE Connectivity
PCB terminal, 9 pole, pitch 5 mm, 15 A, pin, black, 2342079-9
Order No.: 71P6707
EAN: 4099891630355
MPN:
2342079-9
Unit Price (€ / pc.)
36.3188 € *
Available: 0 pcs.
Available in 5 Days: 700 pcs.
Leadtime: 13 Weeks **
Total Price:
36.32 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3188 €
10 pcs.
33.4152 €
25 pcs.
30.0713 €
50 pcs.
27.0606 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 2342079-9, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 9 Position, 5 mm Centerline, 1 Row, 15 A, Printed circuit board, Power & Signal, Board mount.
Technical specifications
Connection | Stift | |
Width | 12 mm | |
Colour | schwarz | |
Height | 8.65 mm | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 9-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |