2342083-9 | TE Connectivity
PCB terminal, 9 pole, pitch 5.08 mm, 15 A, pin, black, 2342083-9
Order No.: 71P6710
EAN: 4099891630386
MPN:
2342083-9
Unit Price (€ / pc.)
36.3188 € *
Available: 0 pcs.
Available in 5 Days: 700 pcs.
Leadtime: 13 Weeks **
Total Price:
36.32 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3188 €
10 pcs.
33.4152 €
25 pcs.
30.0713 €
50 pcs.
27.0606 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 2342083-9, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 9 Position, 5.08 mm Centerline, 1 Row, 15 A, Printed circuit board, Power & Signal, Board mount.
Technical specifications
Anschluss | Stift | |
Breite | 12 mm | |
Farbe | schwarz | |
Höhe | 8.65 mm | |
Nennspannung | 300 V | |
Nennstrom | 15 A | |
Polzahl | 9-polig | |
Rastermaß | 5.08 mm |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |