2350397-5 | TE Connectivity
PCB terminal, 5 pole, pitch 5 mm, AWG 26-12, 10 A, spring-clamp connection, green, 2350397-5
Order No.: 71P6781
EAN: 4099891630409
MPN:
2350397-5
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Available in 5 Days: 15,084 pcs.
Leadtime: 33 Weeks **
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.5585 €
50 pcs.
2.2967 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 2350397-5, TE Connectivity
PCB Terminal block, Plug, Wire-to-Board, 5 Position, 5 mm Centerline, 1 Row, Top wire entry angle, 26 - 12 AWG Wire size.
Technical specifications
Anschluss | Federklemmanschluss | |
AWG-Leiterquerschnitt | AWG 26-12 | |
Breite | 15 mm | |
Farbe | grün | |
Höhe | 24.4 mm | |
Leiterquerschnitt | 0,13-3,31 mm² | |
Nennspannung | 300 V | |
Nennstrom | 10 A | |
Polzahl | 5-polig | |
Rastermaß | 5 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |