2350397-8 | TE Connectivity

PCB terminal, 8 pole, pitch 5 mm, AWG 26-12, 10 A, spring-clamp connection, green, 2350397-8

Order No.: 71P6782
EAN: 4099891630416
MPN:
2350397-8
2350397-8 TE Connectivity PCB Terminal Blocks Image 1
2350397-8 TE Connectivity PCB Terminal Blocks Image 2
2350397-8 TE Connectivity PCB Terminal Blocks Image 3
2350397-8 TE Connectivity PCB Terminal Blocks Image 4
2350397-8 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
5.2122 € *
Available: 0 pcs.
Available in 5 Days: 2,880 pcs.
Leadtime: 33 Weeks **
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
10 pcs.
4.7957 €
50 pcs.
4.3078 €
100 pcs.
3.8794 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 2350397-8, TE Connectivity

PCB Terminal block, Plug, Wire-to-Board, 8 Position, 5 mm Centerline, 1 Row, Top wire entry angle, 26 - 12 AWG Wire size.

Technical specifications
Anschluss Federklemmanschluss
AWG-Leiterquerschnitt AWG 26-12
Breite 15 mm
Farbe grün
Höhe 24.4 mm
Leiterquerschnitt 0,13-3,31 mm²
Nennspannung 300 V
Nennstrom 10 A
Polzahl 8-polig
Rastermaß 5 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes