2350514-4 | TE Connectivity

PCB terminal, 4 pole, pitch 3.5 mm, 10 A, pin, green, 2350514-4

Order No.: 71P6783
EAN: 4099891630423
MPN:
2350514-4
2350514-4 TE Connectivity PCB Terminal Blocks Image 1
2350514-4 TE Connectivity PCB Terminal Blocks Image 2
2350514-4 TE Connectivity PCB Terminal Blocks Image 3
2350514-4 TE Connectivity PCB Terminal Blocks Image 4
2350514-4 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Available in 5 Days: 4,905 pcs.
Leadtime: 33 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.6664 €
50 pcs.
0.5950 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 2350514-4, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 4 Position, 3.5 mm Centerline, 1 Row, 10 A, Printed circuit board, Power & Signal, Board mount.

Technical specifications
Anschluss Stift
Breite 9.2 mm
Farbe grün
Kontaktabstand RM 3,5/1,2
Nennspannung 300 V
Nennstrom 10 A
Polzahl 4-polig
Rastermaß 3.5 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes