2363963-3 | TE Connectivity
PCB terminal, 3 pole, pitch 5 mm, AWG 30-12, 17.5 A, cage clamp, black, 2363963-3
Order No.: 71P6810
EAN: 4099891630447
MPN:
2363963-3
Unit Price (€ / pc.)
15.1011 € *
Available: 0 pcs.
Available in 5 Days: 2,213 pcs.
Leadtime: 11 Weeks **
Total Price:
15.10 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1011 €
10 pcs.
13.8873 €
50 pcs.
12.5069 €
100 pcs.
11.2455 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 2363963-3, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 3 Position, 5 mm Centerline, 1 Row, Side wire entry angle, 30 - 12 AWG Wire size.
Technical specifications
Anschluss | Käfigklemme | |
AWG-Leiterquerschnitt | AWG 30-12 | |
Breite | 15.3 mm | |
Farbe | schwarz | |
Höhe | 17.05 mm | |
Kontaktabstand | RM 5/2,50 | |
Leiterquerschnitt | 0,05-3,31 mm² | |
Nennspannung | 300 V | |
Nennstrom | 17.5 A | |
Polzahl | 3-polig | |
Rastermaß | 5 mm |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |