282809-6 | TE Connectivity

PCB terminal, 6 pole, pitch 10.16 mm, AWG 30-12, 15 A, cage clamp, green, 282809-6

Order No.: 71P7002
EAN: 4099891630492
MPN:
282809-6
282809-6 TE Connectivity PCB Terminal Blocks Image 1
282809-6 TE Connectivity PCB Terminal Blocks Image 2
282809-6 TE Connectivity PCB Terminal Blocks Image 3
282809-6 TE Connectivity PCB Terminal Blocks Image 4
282809-6 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
5.0337 € *
Available: 0 pcs.
Available in 5 Days: 45 pcs.
Leadtime: 21 Weeks **
Total Price:
201.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
5.0337 €

PCB terminal, 282809-6, TE Connectivity

PCB Terminal block, Plug, Wire-to-Board, 6 Position, 10.16 mm Centerline, 1 Row, Side wire entry angle, 30 - 12 AWG Wire size.

Applications

  • Industrial control
  • HVAC equipment and control
  • Communications equipment
  • Test and measurement
  • Fire and security
Technical specifications
Connection Käfigklemme
AWG cross-section AWG 30-12
Width 18.4 mm
Colour grün
Height 15.5 mm
Cable cross-section 0,05-3 mm²
Rated voltage 600 V
Rated current 15 A
Pin number 6-polig
Grid 10.16 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes