282815-7 | TE Connectivity
PCB terminal, 7 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 282815-7
Order No.: 71P7012
EAN: 4099891630553
MPN:
282815-7
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 11 Weeks **
PCB terminal, 282815-7, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 7 Position, 5.08 mm Centerline, 1 Row, 30 - 12 AWG Wire size, 0.05 - 3 mm² Wire size, 15 A.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
Anschluss | Stift | |
AWG-Leiterquerschnitt | AWG 30-12 | |
Breite | 12 mm | |
Farbe | grün | |
Höhe | 8.35 mm | |
Leiterquerschnitt | 0,05-3 mm² | |
Nennspannung | 300 V | |
Nennstrom | 15 A | |
Polzahl | 7-polig | |
Rastermaß | 5.08 mm |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |