282815-8 | TE Connectivity

PCB terminal, 8 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 282815-8

Order No.: 71P7013
EAN: 4099891630560
MPN:
282815-8
282815-8 TE Connectivity PCB Terminal Blocks Image 1
282815-8 TE Connectivity PCB Terminal Blocks Image 2
282815-8 TE Connectivity PCB Terminal Blocks Image 3
282815-8 TE Connectivity PCB Terminal Blocks Image 4
282815-8 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Available in 5 Days: 476 pcs.
Leadtime: 11 Weeks **
Total Price:
1,884.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
1.5708 €

PCB terminal, 282815-8, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 8 Position, 5.08 mm Centerline, 1 Row, 30 - 12 AWG Wire size, 0.05 - 3 mm² Wire size, 15 A.

Applications

  • Industrial control
  • HVAC equipment and control
  • Communications equipment
  • Test and measurement
  • Fire and security
Technical specifications
Connection Stift
AWG cross-section AWG 30-12
Width 12 mm
Colour grün
Height 8.35 mm
Cable cross-section 0,05-3 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 8-polig
Grid 5.08 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes