282817-8 | TE Connectivity
PCB terminal, 8 pole, pitch 10 mm, AWG 30-12, 15 A, pin, green, 282817-8
Order No.: 71P7015
EAN: 4099891630584
MPN:
282817-8
Unit Price (€ / pc.)
6.2832 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 20 Weeks **
PCB terminal, 282817-8, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 8 Position, 10 mm Centerline, 1 Row, 30 - 12 AWG Wire size, 0.05 - 3 mm² Wire size, 15 A.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
Anschluss | Stift | |
AWG-Leiterquerschnitt | AWG 30-12 | |
Breite | 12 mm | |
Farbe | grün | |
Höhe | 8.35 mm | |
Leiterquerschnitt | 0,05-3 mm² | |
Nennspannung | 600 V | |
Nennstrom | 15 A | |
Polzahl | 8-polig | |
Rastermaß | 10 mm |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |