282832-7 | TE Connectivity
PCB terminal, 7 pole, pitch 5 mm, 12 A, pin, green, 282832-7
Order No.: 71P7025
EAN: 4099891630676
MPN:
282832-7
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6303 €
50 pcs.
1.4637 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 282832-7, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 7 Position, 5 mm Centerline, 1 Row, 12 A, Printed circuit board, Power & Signal, Board mount.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
Connection | Stift | |
Width | 5 mm | |
Colour | grün | |
Height | 2.8 mm | |
Rated voltage | 300 V | |
Rated current | 12 A | |
Pin number | 7-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |