282834-2 | TE Connectivity

PCB terminal, 2 pole, pitch 2.54 mm, AWG 30-16, 10 A, screw connection, green, 282834-2

Order No.: 09H3393
EAN: 4099891038458
MPN:
282834-2
282834-2 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 995 pcs.
Available in 5 Days: 3,188 pcs.
Leadtime: 11 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1900 €
50 pcs.
1.0829 €
100 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal Block, 282834-2, TE Connectivity

PCB terminal block, Header, Wire-to-Board, 2 Position, 2.54mm [. 1in] Centerline, 1 Row, Side Wire Entry Angle, 30 – 16 AWG, 0.05 – 1.3 mm².

Technical Data

  • Connection: Screw connection
  • Color: green
  • Current 10 A
  • Rated voltage: 150 V
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 30-16
Width 6.5 mm
Colour grün
Height 13.4 mm
Cable cross-section 0,05-1,3 mm²
Rated voltage 150 V
Rated current 10 A
Pin number 2-polig
Grid 2.54 mm
Depth 10 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei