282834-3 | TE Connectivity
PCB terminal, 3 pole, pitch 2.54 mm, AWG 30-16, 10 A, screw connection, green, 282834-3
Order No.: 09H3390
EAN: 4099891038427
MPN:
282834-3
Unit Price (€ / pc.)
2.9274 € *
Available: 31 pcs.
Available in 5 Days: 95 pcs.
Leadtime: 11 Weeks **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.7013 €
50 pcs.
2.4514 €
100 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal Block, 282834-3, TE Connectivity
PCB terminal block, Header, Wire-to-Board, 3 Position, 2.54mm [. 1in] Centerline, 1 Row, Side Wire Entry Angle, 30 – 16 AWG, 0.05 – 1.3 mm².
Technical Data
- Connection: Screw connection
- Color: green
- Current 10 A
- Rated voltage: 150 V
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 30-16 | |
Width | 6.5 mm | |
Colour | grün | |
Height | 13.4 mm | |
Cable cross-section | 0,05-1,3 mm² | |
Rated voltage | 150 V | |
Rated current | 10 A | |
Pin number | 3-polig | |
Grid | 2.54 mm | |
Depth | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |