282836-4 | TE Connectivity
PCB terminal, 4 pole, pitch 5 mm, AWG 30-16, 13.5 A, screw connection, green, 282836-4
Order No.: 09H3396
EAN: 4099891038489
MPN:
282836-4
Unit Price (€ / pc.)
3.2249 € *
Available: 79 pcs.
Available in 5 Days: 90 pcs.
Leadtime: 11 Weeks **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.9631 €
50 pcs.
2.7013 €
100 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal Block, 282836-4, TE Connectivity
PCB terminal block, Header, Wire-to-Board, 4 Position, 5 mm [. 197in] Centerline, 1 Row, Side Wire Entry Angle, 30 – 16 AWG, 0.05 – 1.3 mm².
Technical Data
- Connection: Screw connection
- Color: green
- Current 13.5 A
- Rated voltage: 300 V
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 30-16 | |
Colour | grün | |
Cable cross-section | 0,05-1,3 mm² | |
Rated voltage | 300 V | |
Rated current | 13.5 A | |
Pin number | 4-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |