282836-6 | TE Connectivity
PCB terminal, 6 pole, pitch 5 mm, AWG 30-16, 13.5 A, screw connection, green, 282836-6
Order No.: 09H3397
EAN: 4099891038496
MPN:
282836-6
Unit Price (€ / pc.)
3.9389 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Terminal Block, 282836-6, TE Connectivity
PCB terminal block, Header, Wire-to-Board, 25 Position, 5 mm [. 197in] Centerline, 1 Row, Side Wire Entry Angle, 30 – 16 AWG, 0.05 – 1.3 mm².
Technical Data
- Connection: Screw connection
- Color: green
- Current 13.5 A
- Rated voltage: 300 V
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 30-16 | |
Colour | grün | |
Cable cross-section | 0,05-1,3 mm² | |
Rated voltage | 300 V | |
Rated current | 13.5 A | |
Pin number | 6-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |