282837-7 | TE Connectivity

PCB terminal, 7 pole, pitch 5.08 mm, AWG 30-16, 17.5 A, screw connection, green, 282837-7

Order No.: 38P7489
EAN: 4099891039578
MPN:
282837-7
282837-7 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
2.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5823 €

PCB terminal block, 282837-7, TE Connectivity

Wire Protection: With, Terminal Block Connector Type: Header, Connector System: Wire-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Closed End: Without, Number of Positions: 7, Number of Rows: 1, Wire Entry Angle: Side, Current Rating (Max): 13.5 A, Voltage Rating: 300 VAC, Interlock: With, Contact Base Material: Brass, Contact Current Rating (Max): 13.5 A, Screw Flange: Without, Connector Mounting Type: Board Mount, Housing Material: PA 66, Centerline (Pitch): 5.08 mm, PCB Tail Length: 3.5 mm, Wire Size: 30 – 16 AWG, Wire Size: 0.05 – 1.3 mm², Operating Temperature Range: -40 – 110 °C, Circuit Application: Power & Signal.

Technical specifications
Connection screw connection
AWG cross-section AWG 30-16
Colour green
Cable cross-section 0.05-1.3 mm²
Rated voltage 300 V
Rated current 17.5 A
Pin number 7 pole
Grid 5.08 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead