282843-4 | TE Connectivity

PCB terminal, 4 pole, pitch 10.16 mm, AWG 30-12, 17.5 A, cage clamp, green, 282843-4

Order No.: 71P7037
EAN: 4099891630751
MPN:
282843-4
282843-4 TE Connectivity PCB Terminal Blocks Image 1
282843-4 TE Connectivity PCB Terminal Blocks Image 2
282843-4 TE Connectivity PCB Terminal Blocks Image 3
282843-4 TE Connectivity PCB Terminal Blocks Image 4
282843-4 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Available in 5 Days: 344 pcs.
Leadtime: 10 Weeks **
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.5585 €
50 pcs.
2.2967 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 282843-4, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 4 Position, 10.16 mm Centerline, 1 Row, Side wire entry angle, 30 - 12 AWG Wire size.

Applications

  • Industrial control
  • HVAC equipment and control
  • Communications equipment
  • Test and measurement
  • Fire and security
Technical specifications
Connection Käfigklemme
AWG cross-section AWG 30-12
Width 9 mm
Colour grün
Height 15.2 mm
Cable cross-section 0,05-3 mm²
Rated voltage 600 V
Rated current 17.5 A
Pin number 4-polig
Grid 10.16 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei