282847-8 | TE Connectivity
PCB terminal, 8 pole, pitch 5.08 mm, AWG 30-12, 17.5 A, cage clamp, green, 282847-8
Order No.: 71P7040
EAN: 4099891630782
MPN:
282847-8
Unit Price (€ / pc.)
5.6168 € *
Available: 0 pcs.
Available in 5 Days: 190 pcs.
Leadtime: 10 Weeks **
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
20 pcs.
5.6168 €
90 pcs.
5.5097 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 282847-8, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 8 Position, 5.08 mm Centerline, 1 Row, 35° Wire entry angle, 30 - 12 AWG Wire size.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 30-12 | |
Width | 12.5 mm | |
Colour | green | |
Height | 15 mm | |
Cable cross-section | 0.05-3 mm² | |
Rated voltage | 300 V | |
Rated current | 17.5 A | |
Pin number | 8 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |