282858-4 | TE Connectivity

PCB terminal, 4 pole, pitch 10 mm, AWG 30-12, 24 A, cage clamp, green, 282858-4

Order No.: 71P7046
EAN: 4099891630836
MPN:
282858-4
282858-4 TE Connectivity PCB Terminal Blocks Image 1
282858-4 TE Connectivity PCB Terminal Blocks Image 2
282858-4 TE Connectivity PCB Terminal Blocks Image 3
282858-4 TE Connectivity PCB Terminal Blocks Image 4
282858-4 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Available in 5 Days: 3,662 pcs.
Leadtime: 10 Weeks **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5109 €
50 pcs.
2.2610 €
100 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 282858-4, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 4 Position, 10 mm Centerline, 1 Row, Side wire entry angle, 30 - 12 AWG Wire size.

Technical specifications
Connection Käfigklemme
AWG cross-section AWG 30-12
Width 10 mm
Colour grün
Height 19 mm
Cable cross-section 0,05-3 mm²
Rated voltage 600 V
Rated current 24 A
Pin number 4-polig
Grid 10 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei