282861-3 | TE Connectivity

PCB terminal, 3 pole, pitch 7.62 mm, AWG 30-12, 24 A, cage clamp, gray, 282861-3

Order No.: 71P7049
EAN: 4099891630867
MPN:
282861-3
282861-3 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Available in 5 Days: 510 pcs.
Leadtime: 10 Weeks **
Total Price:
1,670.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
1.3923 €

PCB terminal, 282861-3, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 3 Position, 7.62 mm Centerline, 1 Row, Side wire entry angle, 30 - 12 AWG Wire size.

Applications

  • Industrial control
  • HVAC equipment and control
  • Communications equipment
  • Test and measurement
  • Fire and security
Technical specifications
Connection Käfigklemme
AWG cross-section AWG 30-12
Width 10 mm
Colour grau
Height 19 mm
Cable cross-section 0,05-3 mm²
Rated voltage 300 V
Rated current 24 A
Pin number 3-polig
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei