282869-3 | TE Connectivity

PCB terminal, 3 pole, pitch 5.08 mm, AWG 30-16, 13.5 A, cage clamp, green, 282869-3

Order No.: 71P7050
EAN: 4099891630874
MPN:
282869-3
TE Connectivity
282869-3 TE Connectivity PCB Terminal Blocks Image 1
282869-3 TE Connectivity PCB Terminal Blocks Image 2
282869-3 TE Connectivity PCB Terminal Blocks Image 3
282869-3 TE Connectivity PCB Terminal Blocks Image 4
282869-3 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
3.4034 € *
Available: 0 pcs.
Available in 5 Days: 168 pcs.
Leadtime: 11 Weeks **
Total Price:
3.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
27 pcs.
3.4034 €

PCB terminal, 282869-3, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 3 Position, 5.08 mm Centerline, 2 Row, Side wire entry angle, 30 - 16 AWG Wire size.

Applications

  • Industrial control
  • HVAC equipment and control
  • Communications equipment
  • Test and measurement
  • Fire and security
Technical specifications
Connection cage clamp
AWG cross-section AWG 30-16
Width 18.5 mm
Colour green
Height 19 mm
Contact distance RM 5.08/10.16
Cable cross-section 0.05-1.4 mm²
Rated voltage 300 V
Rated current 13.5 A
Pin number 3 pole
Grid 5.08 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead