282897-2 | TE Connectivity

PCB terminal, 2 pole, pitch 5.08 mm, AWG 30-12, 17.5 A, cage clamp, green, 282897-2

Order No.: 71P7054
EAN: 4099891630904
MPN:
282897-2
282897-2 TE Connectivity PCB Terminal Blocks Image 1
282897-2 TE Connectivity PCB Terminal Blocks Image 2
282897-2 TE Connectivity PCB Terminal Blocks Image 3
282897-2 TE Connectivity PCB Terminal Blocks Image 4
282897-2 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
6.2475 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
3,123.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
6.2475 €

PCB terminal, 282897-2, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 2 Position, 5.08 mm Centerline, 3 Row, Side wire entry angle, 30 - 12 AWG Wire size.

Applications

  • Industrial control
  • HVAC equipment and control
  • Communications equipment
  • Test and measurement
  • Fire and security
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 5.08 mm
Cable cross-section 0.05-3 mm²
AWG cross-section AWG 30-12
Rated current 17.5 A
Rated voltage 300 V
Width 33.7 mm
Height 35.6 mm
Connection cage clamp
Assembly THT
Colour green
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No