2834076-1 | TE Connectivity

PCB terminal, 2 pole, pitch 5 mm, AWG 28-14, 16 A, spring-clamp connection, gray, 2834076-1

Order No.: 39P9501
EAN: 4099891039684
MPN:
2834076-1
2834076-1 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Total Price:
3,707.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5280 pcs.
0.7021 €

PCB terminal block, 2834076-1, TE Connectivity

Terminal Block Connector Type: Receptacle, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 2, Number of Rows: 1, Wire Entry Angle: Top, Current Rating (Max): 16 A, Voltage Rating: 300 VAC, Color: Gray, Contact Base Material: Copper, Contact Current Rating (Max): 16 A, Mounting Angle: Vertical, Housing Material: High Temperature Nylon or Polyester, Wire Size: 28 – 14 AWG, Operating Temperature Range: -40 – 105 °C, Circuit Application: Power & Signal.

Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 28-14
Colour grau
Rated voltage 300 V
Rated current 16 A
Pin number 2-polig
Grid 5 mm
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes