2834082-2 | TE Connectivity
PCB terminal, 3 pole, pitch 5 mm, AWG 28-12, 20 A, spring-clamp connection, gray, 2834082-2
Order No.: 39P9500
EAN: 4099891039677
MPN:
2834082-2
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Available in 5 Days: 2,453 pcs.
Leadtime: 33 Weeks **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2257 €
50 pcs.
1.1067 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal block, 2834082-2, TE Connectivity
Terminal Block Connector Type: Receptacle, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 3, Number of Rows: 1, Wire Entry Angle: Side, Current Rating (Max): 20 A, Voltage Rating: 300 VAC, Color: Gray, Contact Base Material: Copper, Contact Current Rating (Max): 20 A, Mounting Angle: Vertical, Housing Material: High Temperature Nylon or Polyester, Wire Size: 28 – 12 AWG, Operating Temperature Range: -40 – 105 °C, Circuit Application: Power & Signal.
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 28-12 | |
Colour | grau | |
Rated voltage | 300 V | |
Rated current | 20 A | |
Pin number | 3-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |