2834105-3 | TE Connectivity
PCB terminal, 4 pole, pitch 5 mm, AWG 24-12, 16 A, push-in, gray, 2834105-3
Order No.: 71P7067
EAN: 4099891630973
MPN:
2834105-3
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Available in 5 Days: 4,520 pcs.
Leadtime: 26 Weeks **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6065 €
50 pcs.
1.4399 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 2834105-3, TE Connectivity
The 2834105-3 is flexible, efficient and the wire is easy to replace with no need for special tooling. This product enables design flexibility and the different color configurations helps ease identification.
Features
- Help save space with a high density compact design
- Help ease identification with different colors configuration
Applications
- LED Driver
- Lighting system
- Power supply
Technical specifications
Connection | Push-in | |
AWG cross-section | AWG 24-12 | |
Colour | grau | |
Height | 15 mm | |
Contact distance | RM 5/5 | |
Rated voltage | 300 V | |
Rated current | 16 A | |
Pin number | 4-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |