284046-2 | TE Connectivity

PCB terminal, 2 pole, pitch 5 mm, AWG 30-12, 15 A, screw connection, green, 284046-2

Order No.: 38P7469
EAN: 4099891039370
MPN:
284046-2
284046-2 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Available in 5 Days: 2,927 pcs.
Leadtime: 11 Weeks **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.4875 €
50 pcs.
1.3328 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal block, 284046-2, TE Connectivity

Wire Protection: With, Terminal Block Connector Type: Plug, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Stacking Configuration: Side Stackable, Number of Positions: 2, Number of Rows: 1, Wire Entry Angle: Side, Current Rating (Max): 15 A, Voltage Rating: 300 VAC, Interlock: Without, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 15 A, Screw Flange: Without, Housing Material: PA 66, Centerline (Pitch): 5 mm, Wire Size: 30 – 12 AWG, Wire Size: 0.05 – 3 mm², Operating Temperature Range: -40 – 105 °C, Circuit Application: Power & Signal.

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 30-12
Colour grün
Cable cross-section 0,05-3,0 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 2-polig
Grid 5 mm
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei