284061-3 | TE Connectivity
PCB terminal, 3 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 284061-3
Order No.: 71P7082
EAN: 4099891631079
MPN:
284061-3
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
10 pcs.
4.8790 €
50 pcs.
4.3911 €
100 pcs.
3.9508 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 284061-3, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 3 Position, 5.08 mm Centerline, 2 Row, 30 - 12 AWG Wire size, 0.05 - 3 mm² Wire size, 15 A.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
Connection | Stift | |
AWG cross-section | AWG 30-12 | |
Width | 22.9 mm | |
Colour | grün | |
Height | 21.1 mm | |
Contact distance | RM 5/10,6 | |
Cable cross-section | 0,05-3 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 3-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |