284410-2 | TE Connectivity
PCB terminal, 2 pole, pitch 5 mm, AWG 30-12, 17.5 A, cage clamp, green, 284410-2
Order No.: 71P7138
EAN: 4099891631123
MPN:
284410-2
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Available in 5 Days: 10,725 pcs.
Leadtime: 20 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.3923 €
50 pcs.
1.2495 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 284410-2, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 2 Position, 5 mm Centerline, 1 Row, Bottom wire entry angle, 30 - 12 AWG Wire size.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
Anschluss | Käfigklemme | |
AWG-Leiterquerschnitt | AWG 30-12 | |
Breite | 16.6 mm | |
Farbe | grün | |
Höhe | 9 mm | |
Leiterquerschnitt | 0,05-3 mm² | |
Nennspannung | 300 V | |
Nennstrom | 17.5 A | |
Polzahl | 2-polig | |
Rastermaß | 5 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |