284410-3 | TE Connectivity

PCB terminal, 3 pole, pitch 5 mm, AWG 30-12, 17.5 A, cage clamp, green, 284410-3

Order No.: 71P7139
EAN: 4099891631130
MPN:
284410-3
284410-3 TE Connectivity PCB Terminal Blocks Image 1
284410-3 TE Connectivity PCB Terminal Blocks Image 2
284410-3 TE Connectivity PCB Terminal Blocks Image 3
284410-3 TE Connectivity PCB Terminal Blocks Image 4
284410-3 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Available in 5 Days: 5,505 pcs.
Leadtime: 17 Weeks **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.0944 €
50 pcs.
1.8802 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 284410-3, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 3 Position, 5 mm Centerline, 1 Row, Bottom wire entry angle, 30 - 12 AWG Wire size.

Applications

  • Industrial control
  • HVAC equipment and control
  • Communications equipment
  • Test and measurement
  • Fire and security
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 30-12
Breite 16.6 mm
Farbe grün
Höhe 9 mm
Leiterquerschnitt 0,05-3 mm²
Nennspannung 300 V
Nennstrom 17.5 A
Polzahl 3-polig
Rastermaß 5 mm
Logistics
Ursprungsland IT
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei