284414-2 | TE Connectivity
PCB terminal, 2 pole, pitch 3.5 mm, AWG 30-12, 12 A, cage clamp, green, 284414-2
Order No.: 71P7140
EAN: 4099891631147
MPN:
284414-2
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Available in 5 Days: 2,700 pcs.
Leadtime: 10 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9044 €
50 pcs.
0.8092 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 284414-2, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 2 Position, 3.5 mm Centerline, 1 Row, Top wire entry angle, 30 - 12 AWG Wire size.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
Connection | Käfigklemme | |
AWG cross-section | AWG 30-12 | |
Width | 13 mm | |
Colour | grün | |
Height | 8.2 mm | |
Cable cross-section | 0,05-3 mm² | |
Rated voltage | 300 V | |
Rated current | 12 A | |
Pin number | 2-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |