284415-4 | TE Connectivity

PCB terminal, 4 pole, pitch 3.81 mm, AWG 30-14, 12 A, cage clamp, green, 284415-4

Order No.: 71P7143
EAN: 4099891631178
MPN:
284415-4
284415-4 TE Connectivity PCB Terminal Blocks Image 1
284415-4 TE Connectivity PCB Terminal Blocks Image 2
284415-4 TE Connectivity PCB Terminal Blocks Image 3
284415-4 TE Connectivity PCB Terminal Blocks Image 4
284415-4 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
4.1650 € *
Available: 0 pcs.
Available in 5 Days: 402 pcs.
Leadtime: 10 Weeks **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.8318 €
50 pcs.
3.4510 €
100 pcs.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 284415-4, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 4 Position, 3.81 mm Centerline, 1 Row, Side wire entry angle, 30 - 14 AWG Wire size.

Technical specifications
Connection Käfigklemme
AWG cross-section AWG 30-14
Width 14.1 mm
Colour grün
Height 11.7 mm
Cable cross-section 0,05-2 mm²
Rated voltage 300 V
Rated current 12 A
Pin number 4-polig
Grid 3.81 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei