284512-8 | TE Connectivity

PCB terminal, 8 pole, pitch 3.5 mm, AWG 30-14, 11 A, pin, green, 284512-8

Order No.: 71P7158
EAN: 4099891631314
MPN:
284512-8
284512-8 TE Connectivity PCB Terminal Blocks Image 1
284512-8 TE Connectivity PCB Terminal Blocks Image 2
284512-8 TE Connectivity PCB Terminal Blocks Image 3
284512-8 TE Connectivity PCB Terminal Blocks Image 4
284512-8 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Available in 5 Days: 2,194 pcs.
Leadtime: 11 Weeks **
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.6057 €
50 pcs.
3.2487 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 284512-8, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 8 Position, 3.5 mm Centerline, 1 Row, 30 - 14 AWG Wire size, 0.05 - 2 mm² Wire size, 11 A.

Applications

  • Industrial control
  • HVAC equipment and control
  • Communications equipment
  • Test and measurement
  • Fire and security
Technical specifications
Connection Stift
AWG cross-section AWG 30-14
Width 9.2 mm
Colour grün
Height 7.3 mm
Cable cross-section 0,05-2 mm²
Rated voltage 300 V
Rated current 11 A
Pin number 8-polig
Grid 3.5 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes