284539-7 | TE Connectivity
PCB terminal, 7 pole, pitch 3.5 mm, AWG 30-14, 11 A, pin, green, 284539-7
Order No.: 71P7169
EAN: 4099891631420
MPN:
284539-7
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Available in 5 Days: 1,100 pcs.
Leadtime: 11 Weeks **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3324 €
50 pcs.
2.0944 €
100 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 284539-7, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 7 Position, 3.5 mm Centerline, 1 Row, 30 - 14 AWG Wire size, 0.05 - 2 mm² Wire size, 11 A.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
Connection | Stift | |
AWG cross-section | AWG 30-14 | |
Width | 9.2 mm | |
Colour | grün | |
Height | 7.25 mm | |
Cable cross-section | 0,05-2 mm² | |
Rated voltage | 300 V | |
Rated current | 11 A | |
Pin number | 7-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |