3-1437652-9 | TE Connectivity
PCB terminal, 2 pole, pitch 9.53 mm, AWG 22-12, 25 A, screw connection, black, 3-1437652-9
Order No.: 37P8431
EAN: 4099891039202
MPN:
3-1437652-9
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Available in 5 Days: 85,152 pcs.
Leadtime: 33 Weeks **
PCB terminal, 3-1437652-9, TE
Barrier strip, Tri-barrier, printed circuit pin, Wire-to-Board, 2 position, 9.53 mm centerline, 1 row, 300 V / 600 V.
Features
- Terminal material: Copper alloy
- UL Flammability rating: UL 94V-0
Applications
- Machine controls
- Power supplies
- Automation equipment
- Garage door openers
- Furnaces, water heaters, boilers
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 22-12 | |
Colour | schwarz | |
Cable cross-section | 0,3-3,0 mm² | |
Rated voltage | 600 V | |
Rated current | 25 A | |
Pin number | 2-polig | |
Grid | 9.53 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |