3-1546119-1 | TE Connectivity
PCB terminal, 12 pole, AWG 30 to 16, 10 A, screw connection, black, 3-1546119-1
Unit Price (€ / pc.)
13.566 € *
Available: 0 pcs.
Available in 5 Days: 42 pcs.
Leadtime: 25 Weeks **
Total Price:
203.49 € *
Price list
Quantity
Price per unit*
15 pcs.
13.566 €
35 pcs.
13.328 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 3-1546119-1, TE Connectivity
Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 12 Position, 6.35 mm Centerline, 1 Row, 300 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 30 bis 16 | |
Width | 13.97 mm | |
Colour | schwarz | |
Height | 12.7 mm | |
Cable cross-section | 0,05-1,4 mm² | |
Rated current | 10 A | |
Pin number | 12-polig |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |