3-1546159-1 | TE Connectivity
PCB terminal, 11 pole, AWG 22 to 12, 25 A, screw connection, black, 3-1546159-1
Unit Price (€ / pc.)
12.1023 € *
Available: 0 pcs.
Available in 5 Days: 395 pcs.
Leadtime: 28 Weeks **
Total Price:
12.10 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1023 €
10 pcs.
11.1265 €
50 pcs.
10.0198 €
100 pcs.
9.0202 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 3-1546159-1, TE Connectivity
Barrier strip, Tri-Barrier, Solderless wire wrap, Wire-to-Board, 11 Position, 9.53 mm Centerline, 1 Row, 300 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 22 bis 12 | |
Width | 17.78 mm | |
Colour | schwarz | |
Height | 16 mm | |
Cable cross-section | 0,3-3,0 mm² | |
Rated current | 25 A | |
Pin number | 11-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |