3-1546216-3 | TE Connectivity

PCB terminal, 3 pole, pitch 5 mm, AWG 30-16, 13.5 A, cage clamp, gray, 3-1546216-3

Order No.: 71P7453
EAN: 4099891631598
MPN:
3-1546216-3
3-1546216-3 TE Connectivity PCB Terminal Blocks Image 1
3-1546216-3 TE Connectivity PCB Terminal Blocks Image 2
3-1546216-3 TE Connectivity PCB Terminal Blocks Image 3
3-1546216-3 TE Connectivity PCB Terminal Blocks Image 4
3-1546216-3 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Available in 5 Days: 6,200 pcs.
Leadtime: 8 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
250 pcs.
0.8568 €
550 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 3-1546216-3, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 3 Position, 5 mm Centerline, 1 Row, Side wire entry angle, 30 - 16 AWG Wire size.

Technical specifications
Connection Käfigklemme
AWG cross-section AWG 30-16
Width 8.2 mm
Colour grau
Height 10 mm
Cable cross-section 0,05-1,4 mm²
Rated voltage 300 V
Rated current 13.5 A
Pin number 3-polig
Grid 5 mm
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei