3-2229794-1 | TE Connectivity
PCB terminal, 3 pole, pitch 7.5 mm, AWG 22-14, 12.7 A, black, 3-2229794-1
Unit Price (€ / pc.)
3.2487 € *
Available: 0 pcs.
Available in 5 Days: 7,417 pcs.
Leadtime: 13 Weeks **
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
2.9869 €
50 pcs.
2.6894 €
100 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 3-2229794-1, TE Connectivity
The 3-2229794-1 provides eficient and reliable solution to power and signal line interface, especially for servo drive application. This product's design allows users to easily obtain a highly reliable wire termination, without having to use screw fasteners or crimps.
Features
- Highly reliable connection by “multiple contact points” stable contact performance
- Safety and easy mating via locking system and guide rail
- Fast field installation and highly reliable field wire termination
- Complete product portfolio for platform design
Applications
- Servo Drive
- Variable Frequency Controller
- Robotic and CNC Control
- PLC
Technical specifications
AWG cross-section | AWG 22-14 | |
Width | 15.6 mm | |
Colour | schwarz | |
Height | 25.4 mm | |
Cable cross-section | 0,32-2,1 mm² | |
Rated voltage | 300 V | |
Rated current | 12.7 A | |
Pin number | 3-polig | |
Grid | 7.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |