3-796608-5 | TE Connectivity
PCB terminal, 30 pole, AWG 22 to 12, 25 A, screw connection, black, 3-796608-5
Order No.: 71P8372
EAN: 4099891631628
MPN:
3-796608-5
Unit Price (€ / pc.)
39.0201 € *
Available: 0 pcs.
Available in 5 Days: 240 pcs.
Leadtime: 23 Weeks **
Total Price:
39.02 € *
Price list
Quantity
Price per unit*
1 pcs.
39.0201 €
10 pcs.
35.9023 €
25 pcs.
32.6655 €
50 pcs.
29.7262 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 3-796608-5, TE Connectivity
Barrier strip, Tri-Barrier, Solderless wire wrap, Wire-to-Board, 30 Position, 9.53 mm Centerline, 1 Row, 300 V, 22 - 12 AWG Wire size.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Garage door openers
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 22 bis 12 | |
Width | 17.78 mm | |
Colour | schwarz | |
Height | 16 mm | |
Cable cross-section | 0,3-3,0 mm² | |
Rated current | 25 A | |
Pin number | 30-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |