4-1437647-4 | TE Connectivity
PCB terminal, 7 pole, AWG 30 to 16, 10 A, screw connection, black, 4-1437647-4
Unit Price (€ / pc.)
10.3292 € *
Available: 0 pcs.
Available in 5 Days: 43 pcs.
Leadtime: 25 Weeks **
PCB terminal, 4-1437647-4, TE Connectivity
Barrier strip, Tri-Barrier, Solderless wire wrap, Wire-to-Board, 7 Position, 6.35 mm Centerline, 1 Row, 300 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 30 to 16 | |
Width | 13.97 mm | |
Colour | black | |
Height | 12.7 mm | |
Cable cross-section | 0.05-1.3 mm² | |
Rated current | 10 A | |
Pin number | 7 pole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |