4-1437655-5 | TE Connectivity

PCB terminal, 3 pole, AWG 22 to 12, 25 A, screw connection, black, 4-1437655-5

Order No.: 71P8564
EAN: 4099891631697
MPN:
4-1437655-5
Series: AMPLIMITE
TE Connectivity
4-1437655-5 TE Connectivity PCB Terminal Blocks Image 1
4-1437655-5 TE Connectivity PCB Terminal Blocks Image 2
4-1437655-5 TE Connectivity PCB Terminal Blocks Image 3
4-1437655-5 TE Connectivity PCB Terminal Blocks Image 4
4-1437655-5 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Available in 5 Days: 320 pcs.
Leadtime: 17 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
30 pcs.
3.0821 €
200 pcs.
2.4871 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 4-1437655-5, TE Connectivity

Barrier strip, Tri-Barrier, Solderless wire wrap, Wire-to-Board, 3 Position, 9.53 mm Centerline, 1 Row, 300 V.

Applications

  • Machine control
  • Power supplies
  • Test & measurement
  • Automation equipment
  • Security/alarm devices
  • Garage door openers
Technical specifications
Connection screw connection
AWG cross-section AWG 22 to 12
Width 17.78 mm
Colour black
Height 16 mm
Cable cross-section 0.326-3.31 mm²
Rated current 25 A
Pin number 3 pole
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes