4-1437666-3 | TE Connectivity
PCB terminal, 3 pole, AWG 22 to 12, 20 A, screw connection, black, 4-1437666-3
Unit Price (€ / pc.)
2.8203 € *
Available: 0 pcs.
Available in 5 Days: 3,990 pcs.
Leadtime: 12 Weeks **
Total Price:
211.52 € *
Price list
Quantity
Price per unit*
75 pcs.
2.8203 €
200 pcs.
2.7608 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 4-1437666-3, TE Connectivity
Barrier strip, Dual barrier, Solder Turret, Wire-to-Board, 3 Position, 9.53 mm Centerline, 1 Row, 300 V / 600 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 22 bis 12 | |
Width | 16 mm | |
Colour | schwarz | |
Cable cross-section | 0,3-3,0 mm² | |
Rated current | 20 A | |
Pin number | 3-polig |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |