4-1546158-0 | TE Connectivity

PCB terminal, 18 pole, AWG 22 to 12, 25 A, screw connection, black, 4-1546158-0

Order No.: 71P8585
EAN: 4099891631727
MPN:
4-1546158-0
Series: AMPLIMITE
4-1546158-0 TE Connectivity PCB Terminal Blocks Image 1
4-1546158-0 TE Connectivity PCB Terminal Blocks Image 2
4-1546158-0 TE Connectivity PCB Terminal Blocks Image 3
4-1546158-0 TE Connectivity PCB Terminal Blocks Image 4
4-1546158-0 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
10.7100 € *
Available: 0 pcs.
Available in 5 Days: 178 pcs.
Leadtime: 17 Weeks **
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7100 €
10 pcs.
9.8532 €
50 pcs.
8.8655 €
100 pcs.
7.9849 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 4-1546158-0, TE Connectivity

Barrier strip, Tri-Barrier, Printed circuit, Wire-to-Board, 18 Position, 9.53 mm Centerline, 1 Row, 300 V.

Applications

  • Machine control
  • Power supplies
  • Test & measurement
  • Automation equipment
  • Security/alarm devices
  • Garage door openers
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 22 bis 12
Width 17.78 mm
Colour schwarz
Height 16 mm
Cable cross-section 0,3-3,0 mm²
Rated current 25 A
Pin number 18-polig
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes