5-1437646-0 | TE Connectivity

PCB terminal, 6 pole, AWG 30 to 16, 10 A, screw connection, black, 5-1437646-0

Order No.: 71P9386
EAN: 4099891631765
MPN:
5-1437646-0
Series: AMP-LATCH
5-1437646-0 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
6.1523 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
10 pcs.
5.6525 €
50 pcs.
5.0932 €
100 pcs.
4.5815 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 5-1437646-0, TE Connectivity

Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 6 Position, 6.35 mm Centerline, 1 Row, 300 V.

Applications

  • Machine control
  • Power supplies
  • Test & measurement
  • Automation equipment
  • Security/alarm devices
  • Garage door openers
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 30 bis 16
Width 13.97 mm
Colour schwarz
Height 12.7 mm
Cable cross-section 0,05-1,3 mm²
Rated current 10 A
Pin number 6-polig
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes