5-1437653-2 | TE Connectivity

PCB terminal, 12 pole, AWG 22 to 12, 25 A, screw connection, black, 5-1437653-2

Order No.: 71P9391
EAN: 4099891631802
MPN:
5-1437653-2
Series: AMPLIMITE
5-1437653-2 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
12.3998 € *
Available: 0 pcs.
Available in 5 Days: 156 pcs.
Leadtime: 28 Weeks **
Total Price:
12.40 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3998 €
10 pcs.
11.4002 €
50 pcs.
10.2697 €
100 pcs.
9.2344 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 5-1437653-2, TE Connectivity

Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 12 Position, 9.53 mm Centerline, 1 Row, 300 V / 600 V.

Applications

  • Machine control
  • Power supplies
  • Test & measurement
  • Automation equipment
  • Security/alarm devices
  • Garage door openers
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 22 bis 12
Width 17.78 mm
Colour schwarz
Height 15.88 mm
Cable cross-section 0,326-3,31 mm²
Rated current 25 A
Pin number 12-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes