5-1437653-8 | TE Connectivity

PCB terminal, 12 pole, AWG 22 to 12, 25 A, screw connection, black, 5-1437653-8

Order No.: 71P9392
EAN: 4099891631819
MPN:
5-1437653-8
5-1437653-8 TE Connectivity PCB Terminal Blocks Image 1
5-1437653-8 TE Connectivity PCB Terminal Blocks Image 2
5-1437653-8 TE Connectivity PCB Terminal Blocks Image 3
5-1437653-8 TE Connectivity PCB Terminal Blocks Image 4
5-1437653-8 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
6.0809 € *
Available: 0 pcs.
Available in 5 Days: 45 pcs.
Leadtime: 33 Weeks **
Total Price:
30,647.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5040 pcs.
6.0809 €

PCB terminal, 5-1437653-8, TE Connectivity

Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 12 Position, 9.53 mm Centerline, 1 Row, 600 V / 300 V.

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 22 bis 12
Width 17.78 mm
Colour schwarz
Height 15.88 mm
Cable cross-section 0,326-3,31 mm²
Rated current 25 A
Pin number 12-polig
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes